Part Details for TB62763FMG,8,EL by Toshiba America Electronic Components
Overview of TB62763FMG,8,EL by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62763FMG,8,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB62763FMG8ELCT-ND
|
DigiKey | IC LED DRIVER RGLTR 80MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
TB62763FMG,8,EL
|
Avnet Americas | LED Backlight Driver Vin 2.8-5.5V, Vout 48V, 80mA SON8 Package - Tape and Reel (Alt: TB62763FMG,8,EL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5355 | Buy Now |
DISTI #
757-TB62763FMG8EL
|
Mouser Electronics | LED Lighting Drivers LED Driver 48V 80mA RoHS: Compliant | 0 |
|
$0.4520 / $1.1700 | Order Now |
DISTI #
TB62763FMG,8,EL
|
Avnet Americas | LED Backlight Driver Vin 2.8-5.5V, Vout 48V, 80mA SON8 Package - Tape and Reel (Alt: TB62763FMG,8,EL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5355 | Buy Now |
Part Details for TB62763FMG,8,EL
TB62763FMG,8,EL CAD Models
TB62763FMG,8,EL Part Data Attributes:
|
TB62763FMG,8,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB62763FMG,8,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |