Drivers And Interfaces
TB62710FN
Description: IC LED DISPLAY DRIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Display Driver

Overview of TB62710FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TB62710FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB62710FN by Toshiba America Electronic Components

TB62710FN
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
unknown
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
17 V
Supply Voltage1-Min
3.5 V
Supply Voltage1-Nom
4 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
15 MHz
Want to compare parts?
  1. TB62710FN
    Toshiba America Electronic Components
    IC LED DISPLAY DRIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Display Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB62710FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB62710FN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TB62710FN would you like to use for your alert(s)?
  • Please alert me when TB62710FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB62710FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB62710FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB62710FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB62710FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB62710FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: