Part Details for TB62709FG by Toshiba America Electronic Components
Overview of TB62709FG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62709FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DISPLAY DRIVER, 7-SEG, COMMON-ANODE, 24 Pin, Plastic, SOP | 136 |
|
$31.9680 / $39.9600 | Buy Now |
Part Details for TB62709FG
TB62709FG CAD Models
TB62709FG Part Data Attributes:
|
TB62709FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62709FG
Toshiba America Electronic Components
IC LED DISPLAY DRIVER, PDSO24, 0.300 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-24, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | DIGIT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6 mm | |
fmax-Min | 10 MHz |