Part Details for TB62706BF by Toshiba America Electronic Components
Overview of TB62706BF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62706BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, 16-SEG, COMMON-ANODE, 24 Pin, Plastic, SOP | 110 |
|
$6.5009 / $10.5420 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 16-SEG, COMMON-ANODE, 24 Pin, Plastic, SOP | 167 |
|
$6.1875 / $11.2500 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 16-SEG, COMMON-ANODE, 24 Pin, Plastic, SOP | 2047 |
|
$12.5550 / $18.8325 | Buy Now |
|
Win Source Electronics | LED Driver 38500uA Supply Current 24-Pin SSOP / 16BIT SHIFT REGISTER, LATCHES & CONSTANT CURRENT DRIVERS | 9916 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for TB62706BF
TB62706BF CAD Models
TB62706BF Part Data Attributes:
|
TB62706BF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62706BF
Toshiba America Electronic Components
IC LED DISPLAY DRIVER, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 13 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
fmax-Min | 10 MHz |
Alternate Parts for TB62706BF
This table gives cross-reference parts and alternative options found for TB62706BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB62706BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6276SLW | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | TB62706BF vs A6276SLW |
TB62706BN | IC LED DISPLAY DRIVER, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Display Driver | Toshiba America Electronic Components | TB62706BF vs TB62706BN |
A6276SA | LED Driver, 16-Segment, BICMOS, PDIP24, DIP-24 | Allegro MicroSystems LLC | TB62706BF vs A6276SA |
A6276SLWTR | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | TB62706BF vs A6276SLWTR |
A6276ELW-T | LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | TB62706BF vs A6276ELW-T |
A6276ELW | LED Driver, 16-Segment, BICMOS, PDSO24, SOIC-24 | Allegro MicroSystems LLC | TB62706BF vs A6276ELW |
A6276SLWTR-T | LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | TB62706BF vs A6276SLWTR-T |