-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V quad PECL driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15750-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 80 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4748 | Buy Now |
DISTI #
595-TB5D2HDW
|
Mouser Electronics | LVDS Interface IC 5V QUAD PECL DRIVER RoHS: Compliant | 4 |
|
$11.0800 / $14.7800 | Buy Now |
DISTI #
V99:2348_07367372
|
Arrow Electronics | Quad Transmitter 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 | Americas - 16 |
|
$8.7130 / $10.5944 | Buy Now |
DISTI #
35309277
|
Verical | Quad Transmitter 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 16 |
|
$8.7130 | Buy Now |
|
Rochester Electronics | TB5D2H 5V Quad PECL Driver RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.6400 / $10.1600 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF PECL DRVR 16-SOIC | 4810 |
|
RFQ | |
|
Chip1Cloud | IC QUAD DIFF PECL DRVR 16-SOIC / Quad Transmitter 16-Pin SOIC Tube | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB5D2HDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5D2HDW
Texas Instruments
5-V quad PECL driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.5 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TB5D2HDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5D2HDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS31PWRG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | TB5D2HDW vs SN65LVDS31PWRG4 |
DS90LV031AW | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | TB5D2HDW vs DS90LV031AW |
MAX3030ECUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | TB5D2HDW vs MAX3030ECUE+ |
FIN1031MTCX | 3.3V LVDS 4-Bit High Speed Differential Driver, 2500-REEL | onsemi | TB5D2HDW vs FIN1031MTCX |
MAX3030ECUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | TB5D2HDW vs MAX3030ECUE |
SN65LVDS31PWR | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | TB5D2HDW vs SN65LVDS31PWR |
SP3486EP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | TB5D2HDW vs SP3486EP-L |
MAX3030ECSE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | TB5D2HDW vs MAX3030ECSE |
HX422DNVH | IC LINE DRIVER, Line Driver or Receiver | Honeywell Sensing and Control | TB5D2HDW vs HX422DNVH |
PTN3341DH,112 | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | NXP Semiconductors | TB5D2HDW vs PTN3341DH,112 |