There are no models available for this part yet.
Overview of TB100-12L1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3612L15PF8 | Renesas Electronics Corporation | 64 x 36 x 2 SyncBiFIFO, 3.3V | |
72V3612L12PFG | Renesas Electronics Corporation | 64 x 36 x 2 SyncBiFIFO, 3.3V | |
72V3612L12PQF | Renesas Electronics Corporation | 64 x 36 x 2 SyncBiFIFO, 3.3V |
Price & Stock for TB100-12L1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB100-12L1
|
Avnet Americas | Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-12L1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$15.8208 / $17.5512 | Buy Now | |
DISTI #
504-TB100-12L1
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK ASSY RoHS: Compliant | 47 |
|
$15.9200 / $19.9000 | Buy Now | |
DISTI #
67549396
|
Verical | Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 20A Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 17 |
|
$25.0640 / $40.4820 | Buy Now |
CAD Models for TB100-12L1 by Eaton Corporation
Part Data Attributes for TB100-12L1 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
24
|
Rated Current
|
30 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
14 AWG
|
Alternate Parts for TB100-12L1
This table gives cross-reference parts and alternative options found for TB100-12L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB100-12L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB100-12L2 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB100-12L1 vs TB100-12L2 |
TB100-12L6 | 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB100-12L1 vs TB100-12L6 |
TB100-12L2 | 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB100-12L1 vs TB100-12L2 |
TB100-12L3 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB100-12L1 vs TB100-12L3 |
TB100-12L5 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB100-12L1 vs TB100-12L5 |
TB100-12L1 | 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB100-12L1 vs TB100-12L1 |
TB100-12L3 | 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB100-12L1 vs TB100-12L3 |
TB100-12L6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB100-12L1 vs TB100-12L6 |