TB100-12L5
Description: Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)

Overview of TB100-12L5 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJE4A18812L5T Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging
SIT5346AECFQ-25VTB10.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SiT5346AI-FQ033ITB10.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for TB100-12L5 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB100-12L5 by Eaton Corporation

TB100-12L5
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Number of Decks
1
Number of Rows
2
Number of Ways
24
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. TB100-12L5
    Eaton Corporation
    Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for TB100-12L5

This table gives cross-reference parts and alternative options found for TB100-12L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB100-12L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB100-12L2 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB100-12L5 vs TB100-12L2
TB100-12L6 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L6
TB100-12L1 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), Eaton Corporation TB100-12L5 vs TB100-12L1
TB100-12L2 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L2
TB100-12L3 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB100-12L5 vs TB100-12L3
TB100-12L1 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L1
TB100-12L3 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L3
TB100-12L6 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB100-12L5 vs TB100-12L6
Part Number Description Manufacturer Compare
TB100-12L3QC1 20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L3QC1
TB100-12L2QC11 Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) Eaton Corporation TB100-12L5 vs TB100-12L2QC11
TB100-12SPL4 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12SPL4
TB100-12L6QC20 20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L6QC20
TB100-12L2QC14 Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) Eaton Corporation TB100-12L5 vs TB100-12L2QC14
TB100-12L6 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L6
TB100-12L3QC3 20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L3QC3
TB100-12L2QC15 20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L2QC15
TB100-12BSL4 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12BSL4
TB100-12L1QC7 20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB100-12L5 vs TB100-12L1QC7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB100-12L5 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB100-12L5 by Eaton Corporation

Select Manufacturer
Which Manufacturer of TB100-12L5 would you like to use for your alert(s)?
  • Please alert me when TB100-12L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB100-12L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB100-12L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB100-12L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB100-12L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB100-12L5 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: