There are no models available for this part yet.
Overview of TB-2 by Torotel Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TB-2 by Torotel Products Inc
Part Data Attributes for TB-2 by Torotel Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOROTEL PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
IRON
|
DC Resistance
|
1.3 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
75
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
31 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
5%
|
Alternate Parts for TB-2
This table gives cross-reference parts and alternative options found for TB-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT2124-02 | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core | Standex-Meder Electronics | TB-2 vs MT2124-02 |
L35-120J | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | TB-2 vs L35-120J |
MT2124-02S | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core | Standex-Meder Electronics | TB-2 vs MT2124-02S |
L36-120J | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | TB-2 vs L36-120J |
L35-120JD | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | TB-2 vs L35-120JD |
L36-120JN | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | TB-2 vs L36-120JN |