Part Details for L36-120J by Tecal Manufacturing LLC
Overview of L36-120J by Tecal Manufacturing LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
10145891-1120J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for L36-120J
L36-120J CAD Models
L36-120J Part Data Attributes
|
L36-120J
Tecal Manufacturing LLC
Buy Now
Datasheet
|
Compare Parts:
L36-120J
Tecal Manufacturing LLC
General Purpose Inductor, 12uH, 5%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for L36-120J
This table gives cross-reference parts and alternative options found for L36-120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L36-120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L36-120JD | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | L36-120J vs L36-120JD |
MT2124-02S | General Purpose Inductor, 12uH, 5%, 1 Element, Iron-Core | Standex-Meder Electronics | L36-120J vs MT2124-02S |
L35-120JN | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | L36-120J vs L35-120JN |
L35-120JD | General Purpose Inductor, 12uH, 5%, 1 Element | Tecal Manufacturing LLC | L36-120J vs L35-120JD |