Part Details for TAZX336K025CBLZ0900 by Kyocera AVX Components
Overview of TAZX336K025CBLZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX336K025CBLZ0900
TAZX336K025CBLZ0900 CAD Models
TAZX336K025CBLZ0900 Part Data Attributes
|
TAZX336K025CBLZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336K025CBLZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336K025CBLZ0900
This table gives cross-reference parts and alternative options found for TAZX336K025CBLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336K025CBLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX336K025CWLC9945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX336K025CBLZ0900 vs TAZX336K025CWLC9945 |
CWR29KK336KSXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX336K025CBLZ0900 vs CWR29KK336KSXA |
T429X336K025BH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336K025CBLZ0900 vs T429X336K025BH42517005 |
T429X336K025CH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX336K025CBLZ0900 vs T429X336K025CH4250 |
T429X336K025DB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336K025CBLZ0900 vs T429X336K025DB |
TAZX336K025LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CBLZ0900 vs TAZX336K025LSSD0924 |
CWR29KB336KCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CBLZ0900 vs CWR29KB336KCXZ |
CWR19KK336KTXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX336K025CBLZ0900 vs CWR19KK336KTXCTR13 |
TAZX336K025LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CBLZ0900 vs TAZX336K025LBSB0924 |
TAZX336K025CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CBLZ0900 vs TAZX336K025CRSD0000 |