Part Details for T429X336K025DB by KEMET Corporation
Overview of T429X336K025DB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429X336K025DB
T429X336K025DB CAD Models
T429X336K025DB Part Data Attributes
|
T429X336K025DB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429X336K025DB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450.8 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for T429X336K025DB
This table gives cross-reference parts and alternative options found for T429X336K025DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429X336K025DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX336K025CWLC9945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429X336K025DB vs TAZX336K025CWLC9945 |
CWR29KK336KSXA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | T429X336K025DB vs CWR29KK336KSXA |
T429X336K025BH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721 | KEMET Corporation | T429X336K025DB vs T429X336K025BH42517005 |
T429X336K025CH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | T429X336K025DB vs T429X336K025CH4250 |
TAZX336K025LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X336K025DB vs TAZX336K025LSSD0924 |
CWR29KB336KCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X336K025DB vs CWR29KB336KCXZ |
CWR19KK336KTXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429X336K025DB vs CWR19KK336KTXCTR13 |
TAZX336K025LBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X336K025DB vs TAZX336K025LBSB0924 |
TAZX336K025CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X336K025DB vs TAZX336K025CRSD0000 |
TAZX336K025CWLZ0000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429X336K025DB vs TAZX336K025CWLZ0000 |