Part Details for TAZH476M010CLMZ0H00 by Kyocera AVX Components
Overview of TAZH476M010CLMZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH476M010CLMZ0H00
TAZH476M010CLMZ0H00 CAD Models
TAZH476M010CLMZ0H00 Part Data Attributes
|
TAZH476M010CLMZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476M010CLMZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476M010CLMZ0H00
This table gives cross-reference parts and alternative options found for TAZH476M010CLMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476M010CLMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476M010CBLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs TAZH476M010CBLZTH45 |
TAZH476M010CELC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs TAZH476M010CELC0H23 |
TAZH476M010CKST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs TAZH476M010CKST0724 |
TAZH476M010LWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs TAZH476M010LWLB0045 |
T497H476M010CC652B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476M010CLMZ0H00 vs T497H476M010CC652B7640 |
T4ZH476M010LWLB4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs T4ZH476M010LWLB4H00 |
T429H476M010RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476M010CLMZ0H00 vs T429H476M010RBTLVL7280 |
T497H476M010CB651B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH476M010CLMZ0H00 vs T497H476M010CB651B7640 |
TAZH476M010CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476M010CLMZ0H00 vs TAZH476M010CSLD0824 |
T497H476M010BB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH476M010CLMZ0H00 vs T497H476M010BB6110 |