Capacitors
T497H476M010BB6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP

Overview of T497H476M010BB6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for T497H476M010BB6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T497H476M010BB6110 by KEMET Corporation

T497H476M010BB6110
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.79 mm
JESD-609 Code
e4
Leakage Current
0.0047 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
163.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T497H476M010BB6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP
    VS

Alternate Parts for T497H476M010BB6110

This table gives cross-reference parts and alternative options found for T497H476M010BB6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H476M010BB6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH476M010CBLZTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010CBLZTH45
TAZH476M010CELC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010CELC0H23
TAZH476M010CKST0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010CKST0724
TAZH476M010LWLB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010LWLB0045
T497H476M010CC652B7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H476M010BB6110 vs T497H476M010CC652B7640
T4ZH476M010LWLB4H00 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T497H476M010BB6110 vs T4ZH476M010LWLB4H00
T429H476M010RBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2915, KEMET Corporation T497H476M010BB6110 vs T429H476M010RBTLVL7280
T497H476M010CB651B7640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T497H476M010BB6110 vs T497H476M010CB651B7640
TAZH476M010CSLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010CSLD0824
TAZH476M010CLSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T497H476M010BB6110 vs TAZH476M010CLSC0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497H476M010BB6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497H476M010BB6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T497H476M010BB6110 would you like to use for your alert(s)?
  • Please alert me when T497H476M010BB6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T497H476M010BB6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497H476M010BB6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T497H476M010BB6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497H476M010BB6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497H476M010BB6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: