Part Details for TAZH106J035LBSZ0900 by Kyocera AVX Components
Overview of TAZH106J035LBSZ0900 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH106J035LBSZ0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7302
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH106J035LBSZ0900 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $11.7500 | Buy Now |
DISTI #
478-TAZH106J035LBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0944 | Buy Now |
DISTI #
TAZH106J035LBSZ090
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH106J035LBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$13.5650 | Buy Now |
DISTI #
581-TAZH106J035LBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$10.0400 / $10.5200 | Order Now |
Part Details for TAZH106J035LBSZ0900
TAZH106J035LBSZ0900 CAD Models
TAZH106J035LBSZ0900 Part Data Attributes
|
TAZH106J035LBSZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106J035LBSZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106J035LBSZ0900
This table gives cross-reference parts and alternative options found for TAZH106J035LBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106J035LBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH106J035LWLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LWLC9H00 |
T429H106J035AB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106J035LBSZ0900 vs T429H106J035AB42517280 |
TAZH106J035LEMT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LEMT0045 |
TAZH106J035LFLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LFLZ0H45 |
TAZH106J035LKST0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LKST0023 |
TAZH106J035CFMD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035CFMD0700 |
TAZH106J035CFMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035CFMB0845 |
TAZH106J035LLMT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LLMT0945 |
TAZH106J035LRLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035LRLDT700 |
TAZH106J035CEMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035LBSZ0900 vs TAZH106J035CEMD0H00 |