Part Details for TAZH106J035CFMB0845 by Kyocera AVX Components
Overview of TAZH106J035CFMB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH106J035CFMB0845
TAZH106J035CFMB0845 CAD Models
TAZH106J035CFMB0845 Part Data Attributes
|
TAZH106J035CFMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH106J035CFMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH106J035CFMB0845
This table gives cross-reference parts and alternative options found for TAZH106J035CFMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH106J035CFMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH106J035LELZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LELZ0700 |
T419H106J035RK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, 2915 | KEMET Corporation | TAZH106J035CFMB0845 vs T419H106J035RK42507005 |
T429H106J035DH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH106J035CFMB0845 vs T429H106J035DH42517280 |
T419H106J035RH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH106J035CFMB0845 vs T419H106J035RH4251WAFL |
TAZH106J035LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LRSB0845 |
TAZH106J035LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LRLC0045 |
TAZH106J035LKMC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LKMC0900 |
TAZH106J035LKMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LKMB0H24 |
TAZH106J035LEMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LEMZ0723 |
TAZH106J035LDLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 10uF, 2915, | Kyocera AVX Components | TAZH106J035CFMB0845 vs TAZH106J035LDLZ0H00 |