Part Details for TAZG226M015CKSBT045 by Kyocera AVX Components
Overview of TAZG226M015CKSBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226M015CKSBT045
TAZG226M015CKSBT045 CAD Models
TAZG226M015CKSBT045 Part Data Attributes
|
TAZG226M015CKSBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M015CKSBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TAZG226M015CKSBT045
This table gives cross-reference parts and alternative options found for TAZG226M015CKSBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M015CKSBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226M015CXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLB0H00 |
TAZG226M015CXLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLDT945 |
TAZG226M015CKLZT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CKLZT024 |
TAZG226M015CXLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLD0700 |
TAZG226M015CXLDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLDTH00 |
TAZG226M015LSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015LSSD9024 |
TAZG226M015CXLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLC9045 |
TAZG226M015CXLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CXLB0724 |
TAZG226M015CLSBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CLSBT923 |
TAZG226M015CLSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015CKSBT045 vs TAZG226M015CLSCTH45 |