Part Details for TAZG226M015LSSD9024 by Kyocera AVX Components
Overview of TAZG226M015LSSD9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG226M015LSSD9024
TAZG226M015LSSD9024 CAD Models
TAZG226M015LSSD9024 Part Data Attributes
|
TAZG226M015LSSD9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG226M015LSSD9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAZG226M015LSSD9024
This table gives cross-reference parts and alternative options found for TAZG226M015LSSD9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG226M015LSSD9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG226M015CXLDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CXLDT900 |
TAZF226M015CSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZF226M015CSLD9024 |
TAZG226M015LSS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015LSS0923 |
TAZG226M015CBB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CBB0900 |
TAZG226M015CBS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CBS0800 |
TAZF226M015CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZF226M015CRLZ9000 |
TAZG226M015CKSZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CKSZT824 |
TAZG226M015CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CSLZ9000 |
TAZG226M015CXLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CXLC0845 |
TAZG226M015CKLBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG226M015LSSD9024 vs TAZG226M015CKLBT824 |