Part Details for TAZG106K025LBSB0H00 by Kyocera AVX Components
Overview of TAZG106K025LBSB0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG106K025LBSB0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5931
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZG106K025LBSB0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $10.1900 | Buy Now |
DISTI #
478-TAZG106K025LBSB0H00-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6259 | Buy Now |
DISTI #
TAZG106K025LBSB0H0
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZG106K025LBSB0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.1066 | Buy Now |
DISTI #
581-TAZG106K025LBSBH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$8.7100 / $9.1700 | Order Now |
Part Details for TAZG106K025LBSB0H00
TAZG106K025LBSB0H00 CAD Models
TAZG106K025LBSB0H00 Part Data Attributes
|
TAZG106K025LBSB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025LBSB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025LBSB0H00
This table gives cross-reference parts and alternative options found for TAZG106K025LBSB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025LBSB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D106X9025G7H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | TAZG106K025LBSB0H00 vs 194D106X9025G7H |
TAZG106K025CRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025LBSB0H00 vs TAZG106K025CRSB0H00 |
CWR26KH106KBGB | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAZG106K025LBSB0H00 vs CWR26KH106KBGB |
TAZG106K025CBSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025LBSB0H00 vs TAZG106K025CBSZ0H00 |
CWR29KH106KDGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBSB0H00 vs CWR29KH106KDGC |
CWR29KC106KDGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025LBSB0H00 vs CWR29KC106KDGA |
CWR26KC106KCGC | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAZG106K025LBSB0H00 vs CWR26KC106KCGC |
CWR09KK106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025LBSB0H00 vs CWR09KK106KAA |
CWR09KC106KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG106K025LBSB0H00 vs CWR09KC106KDB |
CWR29KC106KBGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106K025LBSB0H00 vs CWR29KC106KBGCTR |