There are no models available for this part yet.
Overview of CWR26KH106KBGB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CWR26KH106KBGB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR26KH106KBGB
|
Avnet Americas | 194DL106X9025G8BBB - Bulk (Alt: CWR26KH106KBGB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6781 | Buy Now |
CAD Models for CWR26KH106KBGB by Vishay Intertechnologies
Part Data Attributes for CWR26KH106KBGB by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2611
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
350 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2711
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CWR26KH106KBGB
This table gives cross-reference parts and alternative options found for CWR26KH106KBGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR26KH106KBGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CSMC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CSMC0723 |
TAZG106K025CRMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CRMC0H23 |
TAZG106K025CGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CGSC0H24 |
TAZG106K025CESD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CESD0924 |
TAZG106K025LSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025LSLB0045 |
TAZG106K025LSMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025LSMZ0824 |
TAZG106K025CBMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CBMZ0024 |
T409G106K025CB7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | KEMET Corporation | CWR26KH106KBGB vs T409G106K025CB7610 |
TAZG106K025CAMB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | CWR26KH106KBGB vs TAZG106K025CAMB0924 |
T429G106K025BC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | CWR26KH106KBGB vs T429G106K025BC42527280 |