Part Details for TAZF685K025LRSB0824 by Kyocera AVX Components
Overview of TAZF685K025LRSB0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF685K025LRSB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9225
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF685K025LRSB0824 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $12.6400 | Buy Now |
DISTI #
478-TAZF685K025LRSB0824TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3644 | Buy Now |
DISTI #
581-TAZF685K025LRSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 25V 10% F RoHS: Not Compliant | 0 |
|
$10.3700 | Order Now |
DISTI #
TAZF685K025LRSB0824
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 25V 10% F Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.7100 / $12.7200 | Buy Now |
Part Details for TAZF685K025LRSB0824
TAZF685K025LRSB0824 CAD Models
TAZF685K025LRSB0824 Part Data Attributes
|
TAZF685K025LRSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685K025LRSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685K025LRSB0824
This table gives cross-reference parts and alternative options found for TAZF685K025LRSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685K025LRSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F685K025SK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF685K025LRSB0824 vs T419F685K025SK42517640 |
TAZF685K025LWLT0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LWLT0024 |
TAZF685K025LWLB5H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LWLB5H45 |
TAZF685K025LRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LRLC0745 |
TAZF685K025LLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LLLB9800 |
TAZF685K025LGST0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LGST0845 |
TAZF685K025LCMT0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LCMT0700 |
TAZF685K025LCMC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LCMC0800 |
T497F685K025CH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | KEMET Corporation | TAZF685K025LRSB0824 vs T497F685K025CH61157280 |
TAZF685K025LBMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LRSB0824 vs TAZF685K025LBMT0H00 |