Part Details for TAZF685K025LGST0845 by Kyocera AVX Components
Overview of TAZF685K025LGST0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF685K025LGST0845
TAZF685K025LGST0845 CAD Models
TAZF685K025LGST0845 Part Data Attributes
|
TAZF685K025LGST0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685K025LGST0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685K025LGST0845
This table gives cross-reference parts and alternative options found for TAZF685K025LGST0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685K025LGST0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685K025CSSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025CSSCT800 |
T497F685K025BH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | KEMET Corporation | TAZF685K025LGST0845 vs T497F685K025BH61157280 |
T497F685K025CC612A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF685K025LGST0845 vs T497F685K025CC612A7610 |
T429F685K025BH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214 | KEMET Corporation | TAZF685K025LGST0845 vs T429F685K025BH42527005 |
T4ZF685K025CWLB4023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K025LGST0845 vs T4ZF685K025CWLB4023 |
TAZF685K025CAMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025CAMZ0724 |
TAZF685K025CBMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025CBMZ0800 |
TAZF685K025CELT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025CELT0945 |
TAZF685K025CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025CGLD0H00 |
TAZF685K025LBMB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025LGST0845 vs TAZF685K025LBMB0724 |