Part Details for TAZF685K025CRSB0023 by Kyocera AVX Components
Overview of TAZF685K025CRSB0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF685K025CRSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6901
|
Newark | Capacitor,6.8Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF685K025CRSB0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7900 / $9.1600 | Buy Now |
DISTI #
478-TAZF685K025CRSB0023TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4202 | Buy Now |
DISTI #
581-TAZF685K25CRSB23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 25V 10% F RoHS: Not Compliant | 0 |
|
$8.4300 | Order Now |
DISTI #
TAZF685K025CRSB0023
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 25V 10% F Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$5.3300 | Buy Now |
DISTI #
C1S127006769341
|
Chip1Stop | Cap Tant Solid 6.8uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 3 Ohm 125C T/R RoHS: Not Compliant | 9779 |
|
$3.9800 | Buy Now |
Part Details for TAZF685K025CRSB0023
TAZF685K025CRSB0023 CAD Models
TAZF685K025CRSB0023 Part Data Attributes
|
TAZF685K025CRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685K025CRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685K025CRSB0023
This table gives cross-reference parts and alternative options found for TAZF685K025CRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685K025CRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685K025CCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025CCLB9800 |
TAZF685K025CASB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025CASB0745 |
T419F685K025SK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF685K025CRSB0023 vs T419F685K025SK42517640 |
T497F685K025CH61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | KEMET Corporation | TAZF685K025CRSB0023 vs T497F685K025CH61157280 |
TAZF685K025LWLT0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025LWLT0024 |
TAZF685K025LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025LRLZ0023 |
TAZF685K025LRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025LRLC0745 |
TAZF685K025LLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025LLLB9800 |
TAZF685K025LGST0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K025CRSB0023 vs TAZF685K025LGST0845 |
T419F685K025RC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214 | KEMET Corporation | TAZF685K025CRSB0023 vs T419F685K025RC42507280 |