Part Details for TAZD335M015CBSZ0000 by Kyocera AVX Components
Overview of TAZD335M015CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD335M015CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6350
|
Newark | Capacitor,3.3Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZD335M015CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.2600 | Buy Now |
DISTI #
478-TAZD335M015CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7247 | Buy Now |
DISTI #
TAZD335M015CBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZD335M015CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.8798 | Buy Now |
DISTI #
581-TAZD335M015CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.5800 | Order Now |
Part Details for TAZD335M015CBSZ0000
TAZD335M015CBSZ0000 CAD Models
TAZD335M015CBSZ0000 Part Data Attributes
|
TAZD335M015CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335M015CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335M015CBSZ0000
This table gives cross-reference parts and alternative options found for TAZD335M015CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335M015CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335M015LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LSLD0024 |
TAZD335M015LLLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LLLT0H23 |
TAZD335M015LGMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LGMZ0H45 |
TAZD335M015LGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LGLC9H00 |
TAZD335M015LFSB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LFSB0723 |
TAZD335M015LELD9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LELD9900 |
TAZD335M015LDLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LDLZ0924 |
TAZD335M015LCST0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LCST0823 |
TAZD335M015LCSD0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LCSD0845 |
TAZD335M015LBLDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD335M015CBSZ0000 vs TAZD335M015LBLDT700 |