Part Details for TAZD225J020CBSZ0000 by Kyocera AVX Components
Overview of TAZD225J020CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD225J020CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAZD225J020CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6029 | Buy Now |
DISTI #
TAZD225J020CBSZ000
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 2.2µF, ±5%, 20Vdc, Non-ER, Bulk (Alt: TAZD225J020CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.0773 | Buy Now |
DISTI #
581-TAZD225J020CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.3800 | Order Now |
Part Details for TAZD225J020CBSZ0000
TAZD225J020CBSZ0000 CAD Models
TAZD225J020CBSZ0000 Part Data Attributes
|
TAZD225J020CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225J020CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225J020CBSZ0000
This table gives cross-reference parts and alternative options found for TAZD225J020CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225J020CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK225JCDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CBSZ0000 vs CWR29JK225JCDBW |
CWR09JB225JT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225J020CBSZ0000 vs CWR09JB225JT |
TAZD225J020CBMB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020CBMB0924 |
TAZD225J020CBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020CBSZ0H23 |
TAZD225J020CCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020CCLC0723 |
TAZD225J020CCMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020CCMZ0024 |
TAZD225J020CGST0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020CGST0H24 |
T429D225J020CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | KEMET Corporation | TAZD225J020CBSZ0000 vs T429D225J020CKTLVL7610 |
TAZD225J020LSST0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020LSST0700 |
TAZD225J020LSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CBSZ0000 vs TAZD225J020LSSC0800 |