Part Details for TAZD225J020CCMZ0024 by Kyocera AVX Components
Overview of TAZD225J020CCMZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD225J020CCMZ0024
TAZD225J020CCMZ0024 CAD Models
TAZD225J020CCMZ0024 Part Data Attributes
|
TAZD225J020CCMZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225J020CCMZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225J020CCMZ0024
This table gives cross-reference parts and alternative options found for TAZD225J020CCMZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225J020CCMZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK225JCDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CCMZ0024 vs CWR29JK225JCDBW |
CWR09JB225JT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225J020CCMZ0024 vs CWR09JB225JT |
TAZD225J020CBMB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020CBMB0924 |
TAZD225J020CBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020CBSZ0H23 |
TAZD225J020CCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020CCLC0723 |
TAZD225J020CGST0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020CGST0H24 |
T429D225J020CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | KEMET Corporation | TAZD225J020CCMZ0024 vs T429D225J020CKTLVL7610 |
TAZD225J020LSST0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020LSST0700 |
TAZD225J020LSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020LSSC0800 |
TAZD225J020LSMD0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225J020CCMZ0024 vs TAZD225J020LSMD0023 |