There are no models available for this part yet.
Overview of TAZB474J035CBSZ0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TAZB474J035CBSZ0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J6120
|
Newark | Capacitor,0.47Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAZB474J035CBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.9000 | Buy Now | |
DISTI #
478-TAZB474J035CBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9011 | Buy Now | |
DISTI #
TAZB474J035CBSZ090
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case B (3.81x1.27x1.27mm), 0.47µF, ±5%, 35Vdc, Non-ER, Bulk (Alt: TAZB474J035CBSZ090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.5993 | Buy Now | |
DISTI #
581-TAZB474J035CBSZ9
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$8.7600 | Order Now |
CAD Models for TAZB474J035CBSZ0900 by Kyocera AVX Components
Part Data Attributes for TAZB474J035CBSZ0900 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
30 mA
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZB474J035CBSZ0900
This table gives cross-reference parts and alternative options found for TAZB474J035CBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474J035CBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474J035CBSZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035CBSZT723 |
T429B474J035THTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474J035CBSZ0900 vs T429B474J035THTLVL7280 |
T429B474J035AK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB474J035CBSZ0900 vs T429B474J035AK7640 |
TAZB474J035LWMD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035LWMD0800 |
TAZB474J035LWMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035LWMB0945 |
TAZB474J035LSSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035LSSBTH00 |
TAZB474J035LRLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035LRLDT000 |
T409B474J035CC7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474J035CBSZ0900 vs T409B474J035CC7280 |
T409B474J035MH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505 | KEMET Corporation | TAZB474J035CBSZ0900 vs T409B474J035MH42517005 |
TAZB474J035LGMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZ0900 vs TAZB474J035LGMC0H23 |