Part Details for TAZB474J035CBSZT723 by Kyocera AVX Components
Overview of TAZB474J035CBSZT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB474J035CBSZT723
TAZB474J035CBSZT723 CAD Models
TAZB474J035CBSZT723 Part Data Attributes
|
TAZB474J035CBSZT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB474J035CBSZT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB474J035CBSZT723
This table gives cross-reference parts and alternative options found for TAZB474J035CBSZT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474J035CBSZT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B474J035THTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474J035CBSZT723 vs T429B474J035THTLVL7280 |
T429B474J035AK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB474J035CBSZT723 vs T429B474J035AK7640 |
TAZB474J035LWMD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZT723 vs TAZB474J035LWMD0800 |
TAZB474J035LWMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZT723 vs TAZB474J035LWMB0945 |
TAZB474J035LSSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474J035CBSZT723 vs TAZB474J035LSSBTH00 |
TAZB474J035LRLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474J035CBSZT723 vs TAZB474J035LRLDT000 |
T409B474J035CC7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474J035CBSZT723 vs T409B474J035CC7280 |
T409B474J035MH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505 | KEMET Corporation | TAZB474J035CBSZT723 vs T409B474J035MH42517005 |
TAZB474J035LGMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474J035CBSZT723 vs TAZB474J035LGMC0H23 |
T409B474J035PH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB474J035CBSZT723 vs T409B474J035PH4252 |