Part Details for TAZB156J004LGLB0024 by Kyocera AVX Components
Overview of TAZB156J004LGLB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB156J004LGLB0024
TAZB156J004LGLB0024 CAD Models
TAZB156J004LGLB0024 Part Data Attributes
|
TAZB156J004LGLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB156J004LGLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB156J004LGLB0024
This table gives cross-reference parts and alternative options found for TAZB156J004LGLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156J004LGLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CB156JDBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs CWR29CB156JDBB |
CWR29CH156JABZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB156J004LGLB0024 vs CWR29CH156JABZ |
CWR16CB156JBBC/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 15 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZB156J004LGLB0024 vs CWR16CB156JBBC/TR |
TAZB156J004LSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004LSSZT845 |
TAZB156J004CWMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CWMZ0024 |
TAZB156J004CWLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CWLC0723 |
TAZB156J004CSLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CSLD9HGC |
TAZB156J004CLSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CLSD0H45 |
TAZB156J004CFMT0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CFMT0845 |
TAZB156J004CFMC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156J004LGLB0024 vs TAZB156J004CFMC0945 |