TAZB156J004CSLD9HGC
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of TAZB156J004CSLD9HGC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB156J004CSLD9HGC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB156J004CSLD9HGC by Kyocera AVX Components

TAZB156J004CSLD9HGC
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
40 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB156J004CSLD9HGC
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for TAZB156J004CSLD9HGC

This table gives cross-reference parts and alternative options found for TAZB156J004CSLD9HGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156J004CSLD9HGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR29CB156JDBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs CWR29CB156JDBB
CWR29CH156JABZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP KEMET Corporation TAZB156J004CSLD9HGC vs CWR29CH156JABZ
CWR16CB156JBBC/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 15 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague TAZB156J004CSLD9HGC vs CWR16CB156JBBC/TR
TAZB156J004LSSZT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004LSSZT845
TAZB156J004LGLB0024 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004LGLB0024
TAZB156J004CWMZ0024 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004CWMZ0024
TAZB156J004CWLC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004CWLC0723
TAZB156J004CLSD0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004CLSD0H45
TAZB156J004CFMT0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004CFMT0845
TAZB156J004CFMC0945 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1505, Kyocera AVX Components TAZB156J004CSLD9HGC vs TAZB156J004CFMC0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB156J004CSLD9HGC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB156J004CSLD9HGC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB156J004CSLD9HGC would you like to use for your alert(s)?
  • Please alert me when TAZB156J004CSLD9HGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB156J004CSLD9HGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB156J004CSLD9HGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB156J004CSLD9HGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB156J004CSLD9HGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB156J004CSLD9HGC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: