Part Details for TAZB155K015CRMB0800 by Kyocera AVX Components
Overview of TAZB155K015CRMB0800 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZB155K015CRMB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HC155KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 1.5UF 15V 10% B Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.4300 / $12.6600 | Buy Now |
Part Details for TAZB155K015CRMB0800
TAZB155K015CRMB0800 CAD Models
TAZB155K015CRMB0800 Part Data Attributes
|
TAZB155K015CRMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155K015CRMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155K015CRMB0800
This table gives cross-reference parts and alternative options found for TAZB155K015CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155K015CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155K015LKSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LKSB0H00 |
TAZB155K015LSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LSLC0800 |
TAZB155K015LBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LBSZ0H23 |
TAZB155K015LSLT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LSLT0700 |
TAZB155K015LSMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LSMC0823 |
TAZB155K015CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015CASB0724 |
T409B155K015DB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155K015CRMB0800 vs T409B155K015DB42507610 |
TAZB155K015CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015CBMC0023 |
TAZB155K015LSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LSSZ0H00 |
TAZB155K015LWSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB155K015CRMB0800 vs TAZB155K015LWSBT000 |