Part Details for TAZB155K015LWSBT000 by Kyocera AVX Components
Overview of TAZB155K015LWSBT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZB155K015LWSBT000
TAZB155K015LWSBT000 CAD Models
TAZB155K015LWSBT000 Part Data Attributes
|
TAZB155K015LWSBT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155K015LWSBT000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 60 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155K015LWSBT000
This table gives cross-reference parts and alternative options found for TAZB155K015LWSBT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155K015LWSBT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155K015LKSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LKSB0H00 |
TAZB155K015LSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LSLC0800 |
TAZB155K015LBSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LBSZ0H23 |
TAZB155K015LSLT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LSLT0700 |
TAZB155K015LSMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LSMC0823 |
TAZB155K015CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015CASB0724 |
T409B155K015DB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155K015LWSBT000 vs T409B155K015DB42507610 |
TAZB155K015CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015CBMC0023 |
TAZB155K015LSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LSSZ0H00 |
TAZB155K015LBLT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015LWSBT000 vs TAZB155K015LBLT0723 |