There are no models available for this part yet.
Overview of TAS5112DFDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for TAS5112DFDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Audio Amplifier, 62W, 2 Channel(s), 1 Func, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$6.5600 / $7.7100 | Buy Now |
CAD Models for TAS5112DFDR by Texas Instruments
Part Data Attributes for TAS5112DFDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
GREEN, PLASTIC, HTSSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Power-Nom
|
62 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for TAS5112DFDR
This table gives cross-reference parts and alternative options found for TAS5112DFDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5112DFDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5112DFDRG4 | Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112DFDR vs TAS5112DFDRG4 |
TAS5112ADCA | 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112DFDR vs TAS5112ADCA |
TAS5112ADCAG4 | 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 | Texas Instruments | TAS5112DFDR vs TAS5112ADCAG4 |
TAS5112ADFD | 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112DFDR vs TAS5112ADFD |
TAS5112ADFDRG4 | 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 | Texas Instruments | TAS5112DFDR vs TAS5112ADFDRG4 |
TAS5112ADFDG4 | 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70 | Texas Instruments | TAS5112DFDR vs TAS5112ADFDG4 |
TAS5112ADCAR | 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 | Texas Instruments | TAS5112DFDR vs TAS5112ADCAR |
Related Parts for TAS5112DFDR
-
TAS5122DCARG4Audio/Video Amplifiers
-
TC125301ECTTRSwitching Regulator or Controllers
-
AM1G-1203SZOther Analog ICs
-
STD25NF10T4Power Field-Effect Transistors
-
TC1274-5ENBTRPower Management Circuits
-
TB5R1DLine Driver or Receivers
-
TC1223-2.7VCTTRLinear Regulator ICs
-
TAS5066PAGRG4Other Consumer ICs
-
TC1411NCPAMOSFET Drivers