Consumer Circuits
TAS5111DADRG4
Texas Instruments
Description: 93W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32

Overview of TAS5111DADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for TAS5111DADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAS5111DADRG4 by Texas Instruments

TAS5111DADRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP, TSSOP32,.3
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT ALSO REQUIRES 16V TO 30.5V SUPPLY
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Power-Nom
93 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.2 mm
Want to compare parts?
  1. TAS5111DADRG4
    Texas Instruments
    93W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32
    VS

Alternate Parts for TAS5111DADRG4

This table gives cross-reference parts and alternative options found for TAS5111DADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5111DADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5111DADG4 Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5111DADG4
TAS5111DAD Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5111DAD
Part Number Description Manufacturer Compare
TAS5112ADFD 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5112ADFD
TAS5112DFDG4 Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5112DFDG4
TAS5112ADCAR 62W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56 Texas Instruments TAS5111DADRG4 vs TAS5112ADCAR
TAS5112ADFDG4 50-W Stereo Digital Amplifier Power Stage 56-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5112ADFDG4
TAS5111DADG4 Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5111DADG4
TAS5112ADCA 50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5112ADCA
TAS5111DKD 93W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, PLASTIC, SOP3-36 Texas Instruments TAS5111DADRG4 vs TAS5111DKD
TAS5112ADCARG4 IC 62 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, GREEN, PLASTIC, HTSSOP-56, Audio/Video Amplifier Texas Instruments TAS5111DADRG4 vs TAS5112ADCARG4
TAS5111DADR Digital Amplifier Power Stage 32-HTSSOP 0 to 70 Texas Instruments TAS5111DADRG4 vs TAS5111DADR

Related Parts for TAS5111DADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5111DADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5111DADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5111DADRG4 would you like to use for your alert(s)?
  • Please alert me when TAS5111DADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5111DADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5111DADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5111DADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5111DADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5111DADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: