Part Details for TAJR685M002B by Kyocera AVX Components
Overview of TAJR685M002B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR685M002B
TAJR685M002B CAD Models
TAJR685M002B Part Data Attributes
|
TAJR685M002B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR685M002B
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 6.8uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR685M002B
This table gives cross-reference parts and alternative options found for TAJR685M002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR685M002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2501685MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR685M002B vs 278M2501685MP |
TAJR685M002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TAJR685M002B vs TAJR685M002ANJV |
TAJR685M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TAJR685M002B vs TAJR685M002BNJV |
TAJR685M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR685M002B vs TAJR685M002ANJ |
278M2501685MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR685M002B vs 278M2501685MN |
TAJR685M002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TAJR685M002B vs TAJR685M002SNJV |
TAJR685M002KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR685M002B vs TAJR685M002KNJ |
TCMOB685RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR685M002B vs TCMOB685RT |
TAJR685M002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 6.8uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR685M002B vs TAJR685M002A |
NTC-T685M2.5TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJR685M002B vs NTC-T685M2.5TRPF |