Part Details for TAJR154K025RNJ by Kyocera AVX Components
Overview of TAJR154K025RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR154K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2542
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR154K025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.3670 | Buy Now |
DISTI #
TAJR154K025RNJ-ND
|
DigiKey | CAP TANT 0.15UF 10% 25V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 | Buy Now |
DISTI #
TAJR154K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.15 uF, 25 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR154K025RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2330 | Buy Now |
DISTI #
581-TAJR154K025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD .15uF 10% Tol. 25v RoHS: Compliant | 0 |
|
$0.2740 / $0.3110 | Order Now |
DISTI #
73977872
|
RS | Conventional MnO2,0.15 uF,25 V | AVX TAJR154K025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2770 | Buy Now |
DISTI #
TAJR154K025RNJ
|
TME | Capacitor: tantalum, 0.15uF, 25VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1840 | RFQ |
DISTI #
TAJR154K025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.15 uF, 25 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR154K025RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR154K025RNJ
TAJR154K025RNJ CAD Models
TAJR154K025RNJ Part Data Attributes
|
TAJR154K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR154K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 19 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR154K025RNJ
This table gives cross-reference parts and alternative options found for TAJR154K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR154K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRCA45154K025STLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | PRO-AN Electronic Co Ltd | TAJR154K025RNJ vs XRCA45154K025STLF |
TAJR154K025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025BNJ |
TAJR154K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025ANJ |
TPK1E154PSSR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805 | DAEWOO Electronic Components | TAJR154K025RNJ vs TPK1E154PSSR |
TAJR154K025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025YNJ |
T452P11541EKAP | CAP,TANTALUM / TA2O5,150NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR154K025RNJ vs T452P11541EKAP |
TAJR154K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025BNJV |
TAJR154K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025B |
T452P11541EKAB | CAP,TANTALUM / TA2O5,150NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR154K025RNJ vs T452P11541EKAB |
TAJR154K025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | Kyocera AVX Components | TAJR154K025RNJ vs TAJR154K025RNJV |