Part Details for TPK1E154PSSR by DAEWOO Electronic Components
Overview of TPK1E154PSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPK1E154PSSR
TPK1E154PSSR CAD Models
TPK1E154PSSR Part Data Attributes
|
TPK1E154PSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPK1E154PSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Manufacturer Series | TP(25V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TP(25V) | |
Size Code | 0805 | |
Width | 1.25 mm |
Alternate Parts for TPK1E154PSSR
This table gives cross-reference parts and alternative options found for TPK1E154PSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPK1E154PSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR154K025HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025HNJ |
TAJR154K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025SNJ |
TCKIE154RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TPK1E154PSSR vs TCKIE154RT |
TAJR154K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025BNJV |
TAJR154K025PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025PNJ |
TAJR154K025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025RNJV |
T452P11541EKAP | CAP,TANTALUM / TA2O5,150NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPK1E154PSSR vs T452P11541EKAP |
XRCA45154K025STLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.15uF, 0805, | PRO-AN Electronic Co Ltd | TPK1E154PSSR vs XRCA45154K025STLF |
TAJR154K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPK1E154PSSR vs TAJR154K025B |
T452P11541EKAB | CAP,TANTALUM / TA2O5,150NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPK1E154PSSR vs T452P11541EKAB |