Part Details for TAJA686M002RNJ by Kyocera AVX Components
Overview of TAJA686M002RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA686M002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3029
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA686M002RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3670 | Buy Now |
DISTI #
TAJA686M002RNJ-ND
|
DigiKey | CAP TANT 68UF 20% 2.5V 1206 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3113 | Buy Now |
DISTI #
TAJA686M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA686M002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2282 | Buy Now |
DISTI #
581-TAJA686M002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2V 68uF 20% RoHS: Compliant | 0 |
|
$0.2680 / $0.3050 | Order Now |
DISTI #
73978400
|
RS | Conventional MnO2,68 uF,2.5 V | AVX TAJA686M002RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.3130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.2710 | Buy Now |
DISTI #
TAJA686M002RNJ
|
TME | Capacitor: tantalum, 68uF, 2.5VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1630 | RFQ |
DISTI #
TAJA686M002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 2.5 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA686M002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA686M002RNJ
TAJA686M002RNJ CAD Models
TAJA686M002RNJ Part Data Attributes
|
TAJA686M002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA686M002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 89 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA686M002RNJ
This table gives cross-reference parts and alternative options found for TAJA686M002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA686M002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA686M002BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002BNJ |
CTTCCA686M2R5 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206 | Central Technologies | TAJA686M002RNJ vs CTTCCA686M2R5 |
TAJA686M002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002YNJ |
267E2501686MR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA686M002RNJ vs 267E2501686MR533 |
TMCMA0E686MTR | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | Hitachi Ltd | TAJA686M002RNJ vs TMCMA0E686MTR |
TAJA686M002HNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002HNJV |
TAJA686M002H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 68uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002H |
TCMOB686AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA686M002RNJ vs TCMOB686AT |
TAJA686M002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002SNJV |
TAJA686M002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA686M002RNJ vs TAJA686M002SNJ |