Part Details for TAJA686M002H by Kyocera AVX Components
Overview of TAJA686M002H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA686M002H
TAJA686M002H CAD Models
TAJA686M002H Part Data Attributes
|
TAJA686M002H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA686M002H
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 68uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA686M002H
This table gives cross-reference parts and alternative options found for TAJA686M002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA686M002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY7-0E686M-RA | ELNA America Inc | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | TAJA686M002H vs SY7-0E686M-RA |
TAJA686M002Y | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJA686M002H vs TAJA686M002Y |
TAJA686M002R | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, LEAD FREE | TAJA686M002H vs TAJA686M002R |
TAJA686M002RNJ | Kyocera AVX Components | $0.4465 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP | TAJA686M002H vs TAJA686M002RNJ |
267E2501686MR533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJA686M002H vs 267E2501686MR533 |
CTTCCA686M2R5 | Central Technologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206 | TAJA686M002H vs CTTCCA686M2R5 |
TMCMA0E686MTR | Hitachi Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | TAJA686M002H vs TMCMA0E686MTR |
267E2501686ML533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJA686M002H vs 267E2501686ML533 |
TAJA686M002BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TAJA686M002H vs TAJA686M002BNJ |
TAJA686M002RNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | TAJA686M002H vs TAJA686M002RNJV |