Part Details for TACR106M004XTA by Kyocera AVX Components
Overview of TACR106M004XTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR106M004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2414
|
Newark | Capacitor,10Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TACR106M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
478-2559-2-ND
|
DigiKey | CAP TANT 10UF 20% 4V 0805 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4008 | Buy Now |
DISTI #
TACR106M004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR106M004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9307 | Buy Now |
DISTI #
581-TACR106M004X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 4V 10uF 20% RoHS: Compliant | 0 |
|
$1.1100 / $1.2000 | Order Now |
DISTI #
73983432
|
RS | TACmicrochip,10 uF,4 V | AVX TACR106M004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 4V, 20±% | 2424 |
|
$0.8741 / $2.0813 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 4V, 20±% | 400 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 4V, 20±% | 400 |
|
$1.3736 / $3.3300 | Buy Now |
Part Details for TACR106M004XTA
TACR106M004XTA CAD Models
TACR106M004XTA Part Data Attributes
|
TACR106M004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR106M004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR106M004XTA
This table gives cross-reference parts and alternative options found for TACR106M004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR106M004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M004CXSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CXSZ0H23 |
TBCR106M004CRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CRMZ0H45 |
TBCR106M004CALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CALZ0H45 |
TBCR106M004LSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004LSLB9045 |
TBCR106M004CKMB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CKMB0745 |
TBCR106M004CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CBLZ0745 |
TBCR106M004CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CSMZ0745 |
TBCR106M004CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CFMZ0H24 |
TBCR106M004CCSD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CCSD0724 |
TBCR106M004CAMB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106M004XTA vs TBCR106M004CAMB0700 |