Part Details for TBCR106M004CCSD0724 by Kyocera AVX Components
Overview of TBCR106M004CCSD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR106M004CCSD0724
TBCR106M004CCSD0724 CAD Models
TBCR106M004CCSD0724 Part Data Attributes
|
TBCR106M004CCSD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR106M004CCSD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR106M004CCSD0724
This table gives cross-reference parts and alternative options found for TBCR106M004CCSD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106M004CCSD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M004CXSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CXSZ0H23 |
TBCR106M004CRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CRMZ0H45 |
TBCR106M004CALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CALZ0H45 |
TBCR106M004LSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004LSLB9045 |
TBCR106M004CKMB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CKMB0745 |
TBCR106M004CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CBLZ0745 |
TBCR106M004CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CSMZ0745 |
TBCR106M004CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CFMZ0H24 |
TBCR106M004CAMB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CAMB0700 |
TBCR106M004CWSDT900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106M004CCSD0724 vs TBCR106M004CWSDT900 |