Part Details for TACA107M003RTA by Kyocera AVX Components
Overview of TACA107M003RTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACA107M003RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2669
|
Newark | Capacitor Tant, 100Uf, 3V, 1 Ohm, 0.2, 1206, Capacitance:100Μf, Voltage(Dc):3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:200Ma Rohs Compliant: Yes |Kyocera Avx TACA107M003RTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
TACA107M003RTA-ND
|
DigiKey | CAP TANT 100UF 20% 3V 1206 Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4729 | Buy Now |
DISTI #
TACA107M003RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA107M003RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
581-TACA107M003RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3V 100uF 1206 ESR=1Ohms 20% RoHS: Compliant | 0 |
|
$1.4100 / $1.4400 | Order Now |
DISTI #
73983654
|
RS | TACmicrochip,100 uF,3 V | AVX TACA107M003RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
TACA107M003RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA107M003RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9949 | Buy Now |
DISTI #
TACA107M003RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA107M003RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACA107M003RTA
TACA107M003RTA CAD Models
TACA107M003RTA Part Data Attributes:
|
TACA107M003RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACA107M003RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 80 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |