Signal Circuits
TA8415P
Toshiba America Electronic Components
Description: IC STEPPER MOTOR CONTROLLER, 0.4 A, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Motion Control Electronics

Overview of TA8415P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TA8415P by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Motor Controller Circuit, 16 Pin, DIP 404
  • 1 $4.1160
  • 92 $2.5382
  • 395 $2.2638
$2.2638 / $4.1160 Buy Now

CAD Models for TA8415P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA8415P by Toshiba America Electronic Components

TA8415P
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.25 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
0.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Current-Max (Isup)
100 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TA8415P
    Toshiba America Electronic Components
    IC STEPPER MOTOR CONTROLLER, 0.4 A, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Motion Control Electronics
    VS

Related Parts for TA8415P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA8415P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA8415P by Toshiba America Electronic Components

  • Please alert me when TA8415P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA8415P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA8415P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA8415P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA8415P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA8415P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: