Part Details for TA76432F by Toshiba America Electronic Components
Overview of TA76432F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA76432F
TA76432F CAD Models
TA76432F Part Data Attributes
|
TA76432F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA76432F
Toshiba America Electronic Components
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.26 V, PSSO3, 1.50 MM PITCH, PLASTIC, HSOP-3, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Max | 1.278 V | |
Output Voltage-Min | 1.242 V | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 95.238 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for TA76432F
This table gives cross-reference parts and alternative options found for TA76432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA76432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS432C1VSB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | Emerson Embedded Power | TA76432F vs AS432C1VSB |
AS432C1VST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Artesyn Embedded Technologies | TA76432F vs AS432C1VST |
ZRA124F01TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT23, 3 PIN | Diodes Incorporated | TA76432F vs ZRA124F01TA |
UZRC500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TA76432F vs UZRC500F02TC |
AS432C1ST | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TA76432F vs AS432C1ST |
CAT431LEUR-TE7 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Catalyst Semiconductor | TA76432F vs CAT431LEUR-TE7 |
ADR5040AKSZ-REEL7 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | TA76432F vs ADR5040AKSZ-REEL7 |
AP432AW-7 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN | Diodes Incorporated | TA76432F vs AP432AW-7 |
AS432B2S13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | TA76432F vs AS432B2S13 |
AP432Y-B | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | TA76432F vs AP432Y-B |