-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PSSO3, 1.50 MM PITCH, POWER, PLASTIC, SOT-89, HSOP-3, Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 13779 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA76431F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA76431F
Toshiba America Electronic Components
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PSSO3, 1.50 MM PITCH, POWER, PLASTIC, SOT-89, HSOP-3, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.88 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TA76431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA76431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17432UPA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, SC-62, MICROPAK-3 | Renesas Electronics Corporation | TA76431F vs HA17432UPA |
TL432AIPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TA76431F vs TL432AIPKG3 |
TL432AIPK | Adjustable precision shunt regulator (reverse pinout) 3-SOT-89 -40 to 85 | Texas Instruments | TA76431F vs TL432AIPK |
TL432IPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TA76431F vs TL432IPKG3 |
TL432ACPK | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PSSO3, PLASTIC, SOT-89, 3 PIN, Voltage Reference | Texas Instruments | TA76431F vs TL432ACPK |