Part Details for TA7371AFG by Toshiba America Electronic Components
Overview of TA7371AFG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA7371AFG
TA7371AFG CAD Models
TA7371AFG Part Data Attributes:
|
TA7371AFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7371AFG
Toshiba America Electronic Components
IC AUDIO TUNER, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TA7371AFG
This table gives cross-reference parts and alternative options found for TA7371AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7371AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2236M | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | TA7371AFG vs NJM2236M |
SA612AD,118 | SA612A - Double-balanced mixer and oscillator SOIC 8-Pin | NXP Semiconductors | TA7371AFG vs SA612AD,118 |
BA4425F | Audio Tuner, 1-Band, PDSO8, SOP-8 | ROHM Semiconductor | TA7371AFG vs BA4425F |
BA4425FE2 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | TA7371AFG vs BA4425FE2 |
BA4425FT1 | Audio Tuner, PDSO8, SOP-8 | ROHM Semiconductor | TA7371AFG vs BA4425FT1 |
UPC1687G-E1 | 1-BAND, VIDEO TUNER, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | TA7371AFG vs UPC1687G-E1 |
NJM2236AL | Audio Tuner, 1-Band, PSIP8, SIP-8 | New Japan Radio Co Ltd | TA7371AFG vs NJM2236AL |
SA612AD-T | IC 1-BAND, AUDIO TUNER, PDSO8, Tuner IC | NXP Semiconductors | TA7371AFG vs SA612AD-T |
UPC1686GV-E1-A | 1-BAND, VIDEO TUNER, PDSO8, LEAD FREE, SSOP-8 | Renesas Electronics Corporation | TA7371AFG vs UPC1686GV-E1-A |
UPC1686GV-E1-A | Video Tuner, 1-Band, PDSO8, LEAD FREE, SSOP-8 | NEC Electronics Group | TA7371AFG vs UPC1686GV-E1-A |