Part Details for TA2056FNG by Toshiba America Electronic Components
Overview of TA2056FNG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2056FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF AND BASEBAND CIRCUIT, BIPOLAR, PDSO24 | 126 |
|
$2.3400 / $5.4000 | Buy Now |
Part Details for TA2056FNG
TA2056FNG CAD Models
TA2056FNG Part Data Attributes:
|
TA2056FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA2056FNG
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |
Alternate Parts for TA2056FNG
This table gives cross-reference parts and alternative options found for TA2056FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA2056FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31103FN(ER) | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31103FN(ER) |
TA31137FN-TP2 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31137FN-TP2 |
UAA2079M-T | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO24, Cordless Telephone IC | NXP Semiconductors | TA2056FNG vs UAA2079M-T |
U3502BM-AFLG3 | Support Circuit, Bipolar, PDSO24, SO-24 | Atmel Corporation | TA2056FNG vs U3502BM-AFLG3 |
MC13156DW | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | TA2056FNG vs MC13156DW |
TA31137FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31137FN |
TA31132F | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31132F |
TA31132F-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31132F-TP1 |
BU8241FS-DXT2 | Support Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | TA2056FNG vs BU8241FS-DXT2 |
TA31132FN(ER) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FNG vs TA31132FN(ER) |