Part Details for UAA2079M-T by NXP Semiconductors
Overview of UAA2079M-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for UAA2079M-T
UAA2079M-T CAD Models
UAA2079M-T Part Data Attributes
|
UAA2079M-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA2079M-T
NXP Semiconductors
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO24, Cordless Telephone IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for UAA2079M-T
This table gives cross-reference parts and alternative options found for UAA2079M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA2079M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8241FS-DXE1 | Support Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | UAA2079M-T vs BU8241FS-DXE1 |
TA31132FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UAA2079M-T vs TA31132FN |
AK2358F | RF and Baseband Circuit, CMOS, PDSO24, PLASTIC, VSOP-24 | Asahi Kasei Microsystems Corporation | UAA2079M-T vs AK2358F |
MC13156DW | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | UAA2079M-T vs MC13156DW |
BU8241FE2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SOP-24 | ROHM Semiconductor | UAA2079M-T vs BU8241FE2 |
M66260FP | Support Circuit, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Mitsubishi Electric | UAA2079M-T vs M66260FP |
TA31137FN-TP2 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UAA2079M-T vs TA31137FN-TP2 |
BU8241FT2 | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | UAA2079M-T vs BU8241FT2 |
BU8241FS-DX | Support Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | UAA2079M-T vs BU8241FS-DX |
MC13156DWR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Freescale Semiconductor | UAA2079M-T vs MC13156DWR2 |