Part Details for TA020TCM336MDR by VENKEL LTD
Overview of TA020TCM336MDR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA020TCM336MDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA020TCM336MDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 20V, TCM, 33uF, �20%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA020TCM336MDR
TA020TCM336MDR CAD Models
TA020TCM336MDR Part Data Attributes
|
TA020TCM336MDR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA020TCM336MDR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA020TCM336MDR
This table gives cross-reference parts and alternative options found for TA020TCM336MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA020TCM336MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D336M020AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T495D336M020AME1507280 |
T493D336M020BN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | TA020TCM336MDR vs T493D336M020BN6310 |
T493D336M020CB622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TA020TCM336MDR vs T493D336M020CB622A7610 |
T496D336M020CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | TA020TCM336MDR vs T496D336M020CH64107280 |
T493D336M020CK622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TA020TCM336MDR vs T493D336M020CK622C7280 |
T493D336M020CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T493D336M020CT61207610 |
T493D336M020AK6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T493D336M020AK6433 |
T493D336M020AM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T493D336M020AM6310WAFL |
T493D336M020CN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T493D336M020CN6113 |
T493D336M020CM6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM336MDR vs T493D336M020CM6321 |