Part Details for T493D336M020BN6310 by KEMET Corporation
Overview of T493D336M020BN6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M020BN6310
T493D336M020BN6310 CAD Models
T493D336M020BN6310 Part Data Attributes
|
T493D336M020BN6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M020BN6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M020BN6310
This table gives cross-reference parts and alternative options found for T493D336M020BN6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M020BN6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D336M020CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M020BN6310 vs T496D336M020CH64107280 |
T495D336M020AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M020BN6310 vs T495D336M020AME1507280 |
T493D336M020CT61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M020BN6310 vs T493D336M020CT61207610 |
T493D336M020CK622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M020BN6310 vs T493D336M020CK622C7280 |
T493D336M020CB622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M020BN6310 vs T493D336M020CB622A7610 |
T493D336M020AN6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M020BN6310 vs T493D336M020AN6232 |
T493D336M020AK6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M020BN6310 vs T493D336M020AK6433 |
T491D336M020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M020BN6310 vs T491D336M020AG |
T496D336M020CH632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M020BN6310 vs T496D336M020CH632AWAFL |
T496D336M020CH651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T493D336M020BN6310 vs T496D336M020CH651C7640 |