There are no models available for this part yet.
Overview of TA020TCM107KER-13 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
CAD Models for TA020TCM107KER-13 by VENKEL LTD
Part Data Attributes for TA020TCM107KER-13 by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA020TCM107KER-13
This table gives cross-reference parts and alternative options found for TA020TCM107KER-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA020TCM107KER-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107K020BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020BH64207280 |
T513X107K020CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020CC61107640 |
T513X107K020AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020AB61207640 |
T513X107K020AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020AH6210WAFL |
T513X107K020CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020CK6220WAFL |
T513X107K020BB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020BB62107280 |
T495X107K020AHA1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TA020TCM107KER-13 vs T495X107K020AHA1507280 |
T513X107K020AK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020AK62307640 |
T83E107K020MABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | TA020TCM107KER-13 vs T83E107K020MABS |
T513X107K020AH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM107KER-13 vs T513X107K020AH63307640 |